ECM15DRFN

Heilind Number:SULECM15DRFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DRFN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DRFN
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DRFN

Detailed Description

Introducing our PBT & Phosphor Bronze board-to-board PCB connector, SKU ECM15DRFN. This female connector features two rows with 30 positions, offering reliable connectivity for your electronic devices. With a pitch of 3.96mm and voltage rating of 950VAC, it ensures efficient power transmission. The termination method is through-hole, and the contact material is gold-plated phosphor bronze, guaranteeing durability and excellent signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its straight orientation and compact dimensions of 10.95mm height and .325 inch width make it easy to integrate into your PCB layout. The matte tin termination plating further enhances its robustness. Ideal for high-performance applications, this connector meets stringent quality standards for reliability and performance.