ECM15DRFS

Heilind Number:SULECM15DRFS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DRFS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DRFS
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DRFS

Detailed Description

Introducing our ECM15DRFS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a side-hole mount type, this connector is perfect for space-constrained designs. Featuring two rows with 30 positions each, it allows for efficient signal transmission. The contact material, made of phosphor bronze with gold plating, ensures excellent conductivity and durability. Operating at voltages up to 950 VAC and amperages of 5 A, it meets stringent performance requirements. The full bellow contact type and thru-hole termination method guarantee secure connections. With an operating temperature range of -65 to 125 °C, it is suitable for harsh environments. The matte tin termination plating adds further reliability. Trust the ECM15DRFS for your connectivity needs in aerospace, defense, and industrial applications.