| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM15DRKF |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Floating Bobbin |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM15DRKF |
ECM15DRKF
| Heilind Number: | SULECM15DRKF |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM15DRKF |
| ECAD Model: |
Specifications
Detailed Description
The ECM15DRKF is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, it ensures excellent durability and conductivity. With a 5A amperage rating and 950VAC voltage capacity, this connector is suitable for power and signal transmission. Its two rows of 30 full bellow contacts plated with gold guarantee reliable connectivity. The straight orientation and floating bobbin mount type make it easy to install, while the thru-hole termination method with matte tin plating ensures secure soldering. Operating in a wide temperature range of -65 to 125°C, it is ideal for harsh environments. With a compact size of 10.95mm in height and .325in in width, the ECM15DRKF is a versatile solution for your connectivity needs.

