ECM15DRKH-S13

Heilind Number:SULECM15DRKH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DRKH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DRKH-S13
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DRKH-S13

Detailed Description

The ECM15DRKH-S13 female PCB connector, featuring a durable construction of PBT and phosphor bronze with gold plating, ensures reliable connectivity in demanding environments. With a current rating of 5A and voltage capacity of 950VAC, this connector is ideal for high-power applications. Its 2-row design with 30 positions and 3.96mm pitch allows for efficient signal transmission. Utilizing a card extender termination method and full bellow contact type, it offers secure attachment and low contact resistance. The connector is designed for clearance hole mounting and straddle orientation, with a compact size of 10.95mm in height and .325in in width. With an operating temperature range of -65 to 125°C and termination plating of matte tin, it ensures reliable performance in harsh conditions. Perfect for board-to-board connections, the ECM15DRKHS13 is a versatile and high-quality solution for your connectivity needs.