| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM15DRKH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM15DRKH |
ECM15DRKH
| Heilind Number: | SULECM15DRKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM15DRKH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM15DRKH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 30 contacts, allowing for secure and reliable connections. With a pitch of 3.96mm (.156in) and a voltage rating of 950VAC, it ensures efficient power transfer even in high-voltage environments. The contact material, phosphor bronze, and gold plating guarantee excellent conductivity and durability. Its straight orientation and clearance hole mount type make installation hassle-free. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. The matte tin termination plating enhances its longevity. Trust the ECM15DRKH for robust and efficient board-to-board connectivity.

