ECM15DRKN-S13

Heilind Number:SULECM15DRKN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DRKN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DRKN-S13
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DRKN-S13

Detailed Description

Introducing the ECM15DRKN-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, 2-row configuration, and 30 positions make it versatile for various circuit board setups. The contact material of Phosphor Bronze with Gold plating guarantees excellent signal transmission, while the Full Bellow contact type and Straddle orientation ensure secure connections. Operating at a voltage of 950 VAC and amperage of 5A, this connector is suitable for power and data-intensive systems. With a pitch of 3.96mm (.156 in) and termination method through Card Extenders, it offers easy integration. The Matte Tin termination plating enhances durability, while the wide operating temperature range of -65 to 125°C enables performance in extreme conditions. Measuring at a compact height of 10.95mm (.431 in) and width of 8.26mm (.325 in), the ECM15DRKN-S13 is ideal for space-constrained applications. Trust in this connector for seamless and robust board-to-board connections in your projects.