ECM15DRKN

Heilind Number:SULECM15DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DRKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DRKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULECM15DRKN

Detailed Description

The SKU ECM15DRKN features a robust female connector designed for high-reliability board-to-board or card edge connections. With two rows of 30 positions, this connector offers ample connectivity in a straight orientation for efficient PCB assembly. Its durable construction includes PBT and phosphor bronze materials with gold contact plating, ensuring reliable signal transmission even in harsh environments. The termination method is through-hole, with a tail length of 5.72mm, facilitating secure attachment to the PCB. Operating within a wide temperature range of -65 to 125°C and rated for up to 950VAC, this connector is suitable for demanding applications where performance and durability are paramount. With a pitch of 3.96mm and a compact size, it is ideal for space-constrained designs. Termination plating with matte tin further enhances its longevity. Whether in industrial, aerospace, or military applications, the ECM15DRKN guarantees dependable connectivity.