ECM15DRKS-S13

Heilind Number:SULECM15DRKS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DRKS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DRKS-S13
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DRKS-S13

Detailed Description

The ECM15DRKS-S13 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a sturdy construction with PBT and phosphor bronze materials, it ensures durability in harsh environments. With an amperage rating of 5A and a voltage capacity of 950VAC, this connector offers efficient power delivery. Its female gender, 2 rows, and side-hole mount type make it versatile for various connectivity needs. The termination method of card extender and full bellow contact type guarantee secure and stable connections. Gold-plated phosphor bronze contacts and matte tin termination plating ensure excellent conductivity and corrosion resistance. With 30 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact size, with dimensions of 10.95mm in height and 8.26mm in width, makes it ideal for space-constrained PCB layouts. The ECM15DRKS-S13 is a top choice for high-reliability applications, offering exceptional performance and durability.