ECM15DRMD-S288

Heilind Number:SULECM15DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DRMD-S288

Detailed Description

The ECM15DRMD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT & Phosphor Bronze construction with Gold contact plating, it ensures reliable connectivity with a current rating of 3A and voltage capacity of 950 VAC. With a compact design, it offers 30 positions in a dual-row layout with a pitch of 3.96mm (.156 in). The termination method is through Card Extender, making it easy to install. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its loop bellow contact type and straddle orientation further enhance its versatility. With Matte Tin termination plating, it guarantees long-term performance. Ideal for use in industrial, telecommunications, and aerospace applications, the ECM15DRMDS288 is a reliable and durable connectivity solution.