ECM15DRMD

Heilind Number:SULECM15DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DRMD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DRMD

Detailed Description

The ECM15DRMD Board To Board PCB Connector offers reliable connectivity in electronic applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this female connector is designed for high performance. With a 3A amperage rating and a voltage of 950 VAC, it ensures efficient power transmission. The connector, with two rows and 30 positions, has a pitch of 3.96mm. Its termination method is Wire Wrap, and it is mounted via Clearance Holes. Operating in a wide temperature range of -65 to 125°C, it is suitable for various environments. The Loop Bellow contact type and Matte Tin termination plating further enhance its durability. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. Whether used in hi-rel or standard projects, the ECM15DRMD guarantees secure and long-lasting connections.