ECM15DRMH-S288

Heilind Number:SULECM15DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DRMH-S288

Detailed Description

The ECM15DRMH-S288 Board To Board PCB Connector is a high-performance component designed for demanding electronic applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable connectivity. With a 3A current rating and 950VAC voltage rating, it meets stringent electrical requirements. The 30-position connector, with two rows and a pitch of 3.96mm (.156in), offers ample connectivity options. Its Card Extender termination method and Loop Bellow contact type provide secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's straddle orientation and .61in (15.49mm) height make it ideal for compact designs. With Matte Tin termination plating, it guarantees long-term performance. Perfect for aerospace, defense, and industrial applications, the ECM15DRMHS288 is a top choice for high-reliability connectivity solutions.