| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM15DRMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM15DRMH |
ECM15DRMH
| Heilind Number: | SULECM15DRMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM15DRMH |
| ECAD Model: |
Specifications
Detailed Description
ECM15DRMH is a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a durable construction of PBT & Phosphor Bronze with Gold contact plating, this connector ensures reliable conductivity. With an amperage rating of 3A and a voltage capacity of 950 VAC, it is suitable for power and signal transmission. The 2-row, 30-position layout with a pitch of 3.96mm allows for efficient PCB connections. Its straight orientation and clearance hole mount type facilitate easy installation. The termination method of Wire Wrap and matte tin plating guarantee secure and lasting connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in various environments. Trust in the ECM15DRMH for high-reliability connectivity in your electronic designs.

