ECM15DRMI-S288

Heilind Number:SULECM15DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DRMI-S288

Detailed Description

Introducing the ECM15DRMI-S288, a high-performance 2-row female connector designed for reliable board-to-board and card edge connections in electronic systems. Engineered with PBT and Phosphor Bronze materials, this connector ensures durability and optimal signal transmission. With a 3A amperage rating and 950VAC voltage capability, it meets stringent power requirements. The gold-plated Phosphor Bronze contacts offer superior conductivity, while the termination method of Card Extender guarantees secure attachment. Featuring a pitch of 3.96mm (.156in) and 30 positions, it allows for efficient data transfer. With an operating temperature range of -65 to 125°C, this connector is suitable for use in various environments. Its compact design, with a connector height of .61in (15.49mm) and width of 9.4mm (.37in), saves space on PCBs. The Matte Tin termination plating ensures compatibility with RoHS standards. Perfect for applications demanding high reliability and performance, the ECM15DRMI-S288 is a key component in modern electronic assemblies.