ECM15DRMI

Heilind Number:SULECM15DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DRMI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DRMI

Detailed Description

Introducing the ECM15DRMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in various environments. With a current rating of 3A and voltage capability of 950VAC, it offers robust power transmission. The female connector with two rows and 30 positions, along with Wire Wrap termination, guarantees secure and efficient mating. Gold-plated Phosphor Bronze contacts and Matte Tin termination provide excellent conductivity and corrosion resistance. With a pitch of 3.96mm, it enables precise alignment on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh industrial settings. Its straight orientation and threaded mount type facilitate easy installation. Ideal for aerospace, defense, and telecommunications industries, the ECM15DRMI ensures high reliability and performance in critical systems. Upgrade your connectivity solutions with this advanced connector.