ECM15DRMN-S288

Heilind Number:SULECM15DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DRMN-S288

Detailed Description

Introducing the ECM15DRMN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of female and featuring two rows for efficient connectivity, this connector ensures reliable signal transmission. Constructed with durable PBT and phosphor bronze materials, it guarantees long-lasting performance even in harsh environments. The termination method of card extender and loop bellow contact type offer secure and stable connections. Gold-plated phosphor bronze contacts with matte tin termination plating enhance conductivity and prevent corrosion. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 950 VAC, it is suitable for various industrial settings. Measuring at a connector height of 15.49 mm and width of 9.4 mm, it offers compact yet efficient integration onto PCBs. With an amperage of 3 A and 30 positions, it accommodates high-power and multi-channel requirements. The straddle orientation and tail length of 13.84 mm ensure versatile mounting options. Ideal for telecommunications, aerospace, and industrial equipment, the ECM15DRMN-S288 guarantees superior performance and durability in critical applications.