ECM15DRMN

Heilind Number:SULECM15DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DRMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULECM15DRMN

Detailed Description

Introducing the ECM15DRMN, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze, this female connector ensures reliable power transmission with an amperage of 3A and a voltage rating of 950VAC. Its two rows of contacts, terminated via wire wrap method, offer secure and efficient mating. The gold-plated Phosphor Bronze contacts guarantee optimal conductivity, while the loop bellow contact type and straight orientation facilitate easy installation. With 30 positions and a tail length of 14.22mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained PCB layouts. Trust the ECM15DRMN for superior performance in your connectivity needs.