ECM15DRMS-S288

Heilind Number:SULECM15DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DRMS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULECM15DRMS-S288

Detailed Description

The ECM15DRMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures reliable signal transmission. With a 3A amperage rating and 950VAC voltage capacity, it offers robust power delivery. Its 30-position, 2-row design with side hole mount and card extender termination method allows for secure and efficient connectivity. The loop bellow contact type and straddle orientation further enhance signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 15.49mm in height and 9.4mm in width, it saves space on PCBs. The Matte Tin termination plating adds durability. Overall, the ECM15DRMSS288 is a top choice for high-reliability electronic systems.