ECM15DRMT-S288

Heilind Number:SULECM15DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DRMT-S288

Detailed Description

The ECM15DRMTS288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The 30-position connector with two rows and a pitch of 3.96mm allows for versatile connectivity options. Its threaded mount type and straddle orientation make it easy to install on PCBs. The termination method using Card Extenders and contact material plated with gold ensure optimal signal transfer. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in industrial and aerospace applications. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. With Matte Tin termination plating, the ECM15DRMTS288 meets RoHS compliance. Trust in this connector for high-reliability connections in your electronic designs.