ECM15DRMT

Heilind Number:SULECM15DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DRMT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DRMT

Detailed Description

Introducing the ECM15DRMT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring PBT and phosphor bronze construction, offers reliable connectivity with a current rating of 3A and a voltage capability of 950VAC. With two rows of 30 loop bellow contacts, it ensures secure signal transmission in straight orientation. The termination method of wire wrap and matte tin plating guarantee robust and durable connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Its threaded mount type and compact dimensions of 15.49mm height, 9.4mm width, and 14.22mm tail length provide versatility in installation. Gold contact plating further enhances conductivity, making it ideal for critical electronic systems. Trust the ECM15DRMT for efficient and dependable board-to-board connections in your projects.