| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM15DRPH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | 10.36 mm, .408 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM15DRPH |
ECM15DRPH
| Heilind Number: | SULECM15DRPH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM15DRPH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM15DRPH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 30 female contact positions with a pitch of 3.96mm, this connector ensures reliable connectivity in your circuit designs. The PBT housing and Phosphor Bronze contact material with Gold plating guarantee durability and stable signal transmission, even in harsh environments. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, it meets stringent industry standards for safety and reliability. The clearance hole mount type and through-hole termination method make installation easy and secure. Whether you're working on aerospace, defense, or industrial projects, the ECM15DRPH is the perfect choice for high-reliability connections.

