ECM15DRPI

Heilind Number:SULECM15DRPI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DRPI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DRPI
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DRPI

Detailed Description

The ECM15DRPI is a high-performance female board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, it ensures durability and reliability. With a pitch of 3.96mm (.156 inches) and 30 positions spread across 2 rows, it offers ample connectivity options. The termination method is through-hole, and the contacts are gold-plated phosphor bronze, guaranteeing excellent signal transmission. Operating at a voltage of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its straight orientation and threaded mount type make installation easy and secure. With a connector height of 10.95mm (.431 inches) and a connector width of 8.26mm (.325 inches), it provides a compact yet robust solution. The matte tin termination plating adds to its longevity. Ideal for use in high-reliability applications, the ECM15DRPI is a versatile and efficient connector.