ECM15DRPN

Heilind Number:SULECM15DRPN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DRPN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DRPN
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DRPN

Detailed Description

Introducing the ECM15DRPN, a high-performance board-to-board PCB connector designed for optimal power transfer in female applications. This connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable conductivity even in demanding environments. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for a wide range of electronic devices. Its two rows of 30 positions, along with a pitch of 3.96mm, allow for efficient signal transmission. The Thru Hole termination method and gold-plated contacts guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in various industries. With a straight orientation and a compact design, it offers easy installation and space-saving benefits. Trust the ECM15DRPN for all your connectivity needs, delivering unrivaled performance and durability.