ECM15DRPS

Heilind Number:SULECM15DRPS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DRPS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DRPS
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DRPS

Detailed Description

The ECM15DRPS is a high-quality PCB connector designed for reliable and efficient board-to-board connections. Featuring a female gender with two rows and side hole mount type, this connector ensures secure attachment. It boasts a contact material of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. With a pitch of 3.96mm (.156in) and a voltage rating of 950VAC, it is suitable for high-power applications. The connector's full bellow contact type and straight orientation further enhance its performance. Offering 30 positions and a tail length of 10.36mm (.408in), it enables seamless signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is reliable even in harsh environments. Its compact design, with dimensions of 10.95mm (.431in) in height and .325in (8.26mm) in width, makes it space-efficient. With matte tin termination plating and compliance with RoHS requirements, it ensures environmental sustainability. Perfect for use in hi-rel applications, the ECM15DRPS is the ideal choice for demanding electronic systems.