ECM15DRSH-S288

Heilind Number:SULECM15DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DRSH-S288

Detailed Description

The ECM15DRSH-S288 Board-to-Board PCB Connector is a high-performance female connector designed for demanding applications. Featuring PBT and phosphor bronze construction with gold plating, it ensures reliable conductivity and durability. With a 3A amperage rating and a voltage tolerance of 950 VAC, this connector is suitable for high-power setups. Its unique loop bellow contact type and straddle orientation provide secure connections in a 2-row, 30-position configuration. The termination method, card extender, and termination plating of matte tin guarantee efficient signal transmission. Operating within a wide temperature range of -65 to 125°C, this connector offers robust performance in harsh environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. Trusted for quality and reliability, the ECM15DRSH-S288 is a vital component for your connectivity needs.