ECM15DRSH

Heilind Number:SULECM15DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DRSH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DRSH

Detailed Description

The ECM15DRSH is a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme environments. Its 30 positions, 2-row configuration, and 3A amperage rating make it ideal for high-density circuitry. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance, while the clearance hole mount type and thru-hole termination method offer easy and secure installation. Operating at temperatures ranging from -65°C to 125°C and with a maximum voltage of 950VAC, this connector is suitable for a wide range of industrial and commercial settings. Its straight orientation, loop bellow contact type, and .156" pitch guarantee precise and stable connections. The connector's compact size, with a height of .61" and a width of .37", allows for efficient PCB layout. Matte tin termination plating ensures solderability and durability. Whether used in telecommunications, aerospace, or other critical systems, the ECM15DRSH meets the highest standards of performance and reliability.