ECM15DRSI-S288

Heilind Number:SULECM15DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DRSI-S288

Detailed Description

ECM15DRSI-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic devices. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures optimal signal transmission and longevity. With an amperage rating of 3A and voltage capacity of 950VAC, it meets the demands of various applications. The female connector, with two rows and 30 positions, offers versatility in connection. Its threaded mount type and card extender termination method provide secure attachment. The contact material and orientation, phosphor bronze loops in a straddle arrangement, further enhance conductivity and stability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse environments. The matte tin termination plating adds to its durability. Perfect for high-reliability applications, the ECM15DRSIS288 connector is a vital component for efficient PCB connections.