ECM15DRSI

Heilind Number:SULECM15DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DRSI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULECM15DRSI

Detailed Description

PBT and phosphor bronze materials combine in the SKU ECM15DRSI connector, offering reliable power transmission with an amperage of 3A and a voltage rating of 950VAC. Featuring a female gender design with two rows and a threaded mount type for secure installation, this connector ensures stable connectivity in various applications. Its thru-hole termination method and gold-plated phosphor bronze contacts guarantee efficient signal transfer, while the loop bellow contact type enhances durability. With 30 positions and a 3.96mm pitch, it provides ample connectivity options on the board. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for demanding environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on the PCB. The matte tin termination plating adds to its robust construction, meeting high-reliability standards. Ideal for board-to-board and card-edge connections, the ECM15DRSI connector is a dependable choice for your electronic assembly needs.