ECM15DRSN-S288

Heilind Number:SULECM15DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DRSN-S288

Detailed Description

Introducing the ECM15DRSN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PBT and Phosphor Bronze construction, ensuring durability and reliable conductivity. With a voltage rating of 950 VAC and an amperage of 3 A, it meets stringent electrical requirements. The connector boasts a compact design with two rows of 30 positions each, offering ample connectivity in limited spaces. Its termination method, Card Extender, guarantees secure and efficient installation. Gold-plated Phosphor Bronze contacts and Matte Tin termination plating enhance signal integrity. Operating flawlessly in extreme temperatures ranging from -65 to 125 °C, this connector is ideal for industrial and rugged environments. Its Loop Bellow contact type and Straddle orientation further elevate performance. With a connector height of 15.49 mm and width of 9.4 mm, it suits various PCB layouts. Trusted for quality and reliability, the ECM15DRSN-S288 is the perfect choice for high-reliability applications.