ECM15DRSN

Heilind Number:SULECM15DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DRSN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DRSN

Detailed Description

Introducing the ECM15DRSN, a high-performance PCB connector designed for demanding applications. With a compact form factor and dual-row configuration, this female connector offers reliable connectivity in a variety of electronic systems. Constructed with PBT and Phosphor Bronze materials, it ensures durability and longevity. The contact plating of Gold guarantees excellent signal transmission, while the termination method of Thru Hole simplifies installation. Operating at a maximum voltage of 950 VAC and amperage of 3 A, it meets stringent power requirements. Featuring 30 positions and a pitch of 3.96 mm, it allows for efficient signal routing. Its straight orientation and loop bellow contact type further enhance usability. With a wide operating temperature range of -65 to 125 °C, it is suitable for harsh environments. The connector's Matte Tin termination plating ensures stable connections. Ideal for board-to-board and card edge applications, the ECM15DRSN is a versatile solution for your connectivity needs.