ECM15DRSS-S288

Heilind Number:SULECM15DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DRSS-S288

Detailed Description

Introducing the ECM15DRSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a side hole mount type, ensuring secure and stable connectivity. With a contact material of phosphor bronze and gold plating, it offers excellent conductivity and durability. The loop bellow contact type and straddle orientation further enhance its reliability. With 30 positions and a voltage rating of 950 VAC, it is suitable for high-power transmission. Operating smoothly in a wide temperature range of -65 to 125 °C, this connector is ideal for use in harsh environments. Its compact design, with a height of 15.49 mm and width of 9.4 mm, allows for space-efficient PCB layout. The termination method of card extender with matte tin plating ensures easy installation and maintenance. Trust the ECM15DRSSS288 for seamless and efficient board-to-board connections in your electronic systems.