ECM15DRSS

Heilind Number:SULECM15DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DRSS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DRSS

Detailed Description

Introducing the ECM15DRSS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it ensures efficient power transmission. The dual-row design with 30 positions and a pitch of 3.96mm allows for versatile connectivity options. Equipped with gold-plated phosphor bronze contacts and matte tin termination, it guarantees excellent signal integrity. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its straight orientation and side-hole mount type make installation easy and convenient. With a compact size of 9.4mm in width and 15.49mm in height, it saves valuable board space. Trust the ECM15DRSS for secure and high-speed connections in your electronic designs.