ECM15DRST

Heilind Number:SULECM15DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DRST
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DRST

Detailed Description

Introducing our ECM15DRST connector, featuring a robust construction of PBT and Phosphor Bronze for reliable performance. With an amperage rating of 3A and voltage capacity of 950VAC, this female connector is ideal for high-power applications. Its two rows of contacts, terminated through holes, ensure secure and stable connections on the PCB. The gold-plated Phosphor Bronze contacts offer excellent conductivity and durability. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for various environments. The straight orientation, loop bellow contact type, and 30 positions make it versatile for diverse electronic setups. The Matte Tin termination plating further enhances its longevity. With a compact design measuring 15.49mm in height and 9.4mm in width, the ECM15DRST is perfect for space-constrained installations. Whether used in hi-rel systems or standard applications, this connector, categorized under Board To Board PCB Connectors and Card Edge Connectors, guarantees reliable performance.