ECM15DRTH-S13

Heilind Number:SULECM15DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DRTH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULECM15DRTH-S13

Detailed Description

The ECM15DRTH-S13 is a high-performance board-to-board PCB connector designed for reliable and efficient data transmission in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures excellent conductivity and corrosion resistance. With a 5A amperage rating and a 950VAC voltage rating, it meets stringent industry standards for power and signal integrity. Its compact design, with two rows of 30 positions each, makes it ideal for space-constrained applications. The clearance hole mount type and card extender termination method allow for easy installation and secure connectivity. Operating smoothly in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. The Full Bellow contact type and Matte Tin termination plating further enhance its durability. With a connector height of 10.95mm and a width of 8.26mm, it offers a streamlined solution for PCB connections. Trust the ECM15DRTHS13 for high-reliability performance in your electronic designs.