ECM15DRTH

Heilind Number:SULECM15DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DRTH
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DRTH

Detailed Description

Introducing the ECM15DRTH, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a 5A amperage rating and a voltage capability of 950VAC, it is suitable for power and signal transmission. Featuring a female gender, two rows of 30 positions, and a 3.96mm pitch, it offers versatile connectivity options. The Full Bellow contact type and gold-plated phosphor bronze contacts guarantee low contact resistance and enhanced durability. Its clearance hole mount type and thru-hole termination method facilitate easy installation on PCBs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it ensures stable performance in diverse operating conditions. Compact in size, with a connector height of 10.95mm and width of 8.26mm, it saves valuable board space. Trust the ECM15DRTH for seamless and secure board-to-board connections in critical electronic systems.