ECM15DRTI-S13

Heilind Number:SULECM15DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DRTI-S13
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DRTI-S13

Detailed Description

The ECM15DRTI-S13 is a high-performance female connector designed for demanding board-to-board or card edge connectivity applications. With a pitch of 3.96mm (.156 inches) and two rows of 30 positions, this connector ensures secure and reliable connections. Its threaded mount type and straddle orientation facilitate easy installation, while its termination method via card extender guarantees efficient signal transmission. Constructed with PBT and featuring phosphor bronze contacts with gold plating, it offers excellent conductivity and durability. With a voltage rating of 950VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. The full bellow contact type and matte tin termination plating further enhance its performance and longevity. Perfect for use in industrial, aerospace, or telecommunications applications, the ECM15DRTI-S13 is a top choice for professionals seeking high-reliability connectors.