ECM15DRTI

Heilind Number:SULECM15DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DRTI
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DRTI

Detailed Description

The ECM15DRTI is a high-performance female connector designed for PCB applications, featuring PBT and phosphor bronze construction with gold plating for optimal conductivity. With a current rating of 5A and a voltage rating of 950VAC, this connector ensures reliable power transmission. Its threaded mount type and thru-hole termination method provide secure and stable installation. The connector offers 30 positions across 2 rows, with a pitch of 3.96mm (.156 in) for easy mating. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The full bellow contact type and straight orientation guarantee efficient signal transmission. With a connector height of 10.95mm (.431 in), width of .325 in (8.26mm), and tail length of 3.48mm (.137 in), it accommodates compact designs without compromising functionality. The matte tin termination plating ensures durability. Perfect for high-reliability applications, the ECM15DRTI is a versatile solution for board-to-board and card edge connections.