ECM15DRTN-S13

Heilind Number:SULECM15DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DRTN-S13
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DRTN-S13

Detailed Description

ECM15DRTN-S13 is a high-performance Board-to-Board PCB connector designed for demanding applications. Featuring a female gender with two rows and 30 positions, it ensures secure and reliable connectivity. Constructed with PBT and Phosphor Bronze materials, it offers excellent durability and conductivity. The contact plating of Gold and termination plating of Matte Tin further enhance its performance. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets stringent industry standards for power transmission. The Full Bellow contact type and Straddle orientation make it suitable for various electronic devices. Operating in a wide temperature range from -65 to 125°C, it guarantees stable operation even in extreme conditions. Its compact design with dimensions of 10.95mm height and 8.26mm width allows for space-efficient PCB integration. Perfect for applications where reliability is crucial, this connector is a dependable choice in the realm of high-speed data transmission and power delivery.