ECM15DRTS-S13

Heilind Number:SULECM15DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DRTS-S13
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DRTS-S13

Detailed Description

Introducing the ECM15DRTS-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 5 A, this connector ensures reliable power transmission. Featuring PBT and phosphor bronze construction with gold plating, it offers excellent conductivity and durability. The 30 positions, arranged in 2 rows with a pitch of 3.96 mm, provide ample connectivity options. Its side hole mount type and card extender termination method make installation easy. Operating in temperatures ranging from -65 to 125 °C, it is suitable for harsh environments. The connector, with a compact height of 10.95 mm and width of 8.26 mm, is ideal for space-constrained designs. With matte tin termination plating and full bellow contact type, it guarantees long-term performance. Whether for industrial machinery or aerospace systems, the ECM15DRTSS13 is the perfect choice for reliable and efficient PCB connections.