ECM15DRTS

Heilind Number:SULECM15DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DRTS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULECM15DRTS

Detailed Description

The ECM15DRTS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows and a side-hole mount type, this connector ensures secure and reliable connections. With a contact material of phosphor bronze and gold plating, it offers excellent conductivity and corrosion resistance. The full bellow contact type and straight orientation further enhance its durability. With 30 positions and a voltage rating of 950 VAC, it's suitable for high-power systems. Operating in a wide temperature range from -65 to 125 °C, this connector is reliable in harsh environments. Its compact size, at 10.95mm in height and 8.26mm in width, makes it ideal for space-constrained applications. Trust the ECM15DRTS for efficient and durable board-to-board connections in your electronic designs.