ECM15DRUH

Heilind Number:SULECM15DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DRUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DRUH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULECM15DRUH

Detailed Description

Introducing the ECM15DRUH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding electronic applications. With a current rating of 5A and a voltage tolerance of 950 VAC, this connector ensures robust connectivity even in high-power scenarios. Featuring a dual-row configuration with 30 positions, it offers ample flexibility for complex circuitry. The termination method of thru hole mounting guarantees secure attachment to the PCB, while the contact material of phosphor bronze with gold plating ensures excellent conductivity and corrosion resistance. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its straight orientation and compact dimensions make it easy to integrate into various electronic devices. Perfect for aerospace, military, and industrial applications, the ECM15DRUH is a top choice for high-reliability connectivity needs.