ECM15DRUI

Heilind Number:SULECM15DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DRUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DRUI
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DRUI

Detailed Description

Introducing the ECM15DRUI, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. With a gender-specific female orientation and threaded mount type, this connector ensures secure and seamless connections. Featuring PBT and Phosphor Bronze construction with Gold plating, it guarantees optimal conductivity and durability. The Full Bellow contact type and termination method through hole guarantee efficient signal transmission. With 30 positions and a pitch of 3.96mm, it offers versatile connectivity options. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 950 VAC, this connector is suitable for diverse environments. The matte tin termination plating enhances its performance and longevity. Perfect for high-reliability applications, the ECM15DRUI is a top choice for engineers and manufacturers seeking quality connectors.