| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM15DRUN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 30 |
| SKU: | SULECM15DRUN |
ECM15DRUN
| Heilind Number: | SULECM15DRUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM15DRUN |
| ECAD Model: |
Specifications
Detailed Description
This PBT & Phosphor Bronze female connector, ECM15DRUN, features a dual-row design with 30 positions and a pitch of 3.96mm (.156in). It is suitable for high-power applications, with a 5A amperage rating and a voltage resistance of 950VAC. Constructed with phosphor bronze contacts plated in gold and termination through-hole method, it ensures reliable connectivity. The full bellow contact type and straight orientation facilitate easy mating. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for harsh environments. With a compact size of 10.95mm (.431in) in height and .325in (8.26mm) in width, it is perfect for board-to-board PCB connections. The termination plating of matte tin enhances durability. Trust in the ECM15DRUN for secure and efficient interconnections in your electronic devices.

