ECM15DRUS

Heilind Number:SULECM15DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DRUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DRUS
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DRUS

Detailed Description

Introducing our high-performance ECM15DRUS female board-to-board PCB connector, perfect for demanding applications. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable conductivity. With a 5A amperage capacity and 950VAC voltage rating, it guarantees efficient power transmission. The 30-position, 2-row design with a pitch of 3.96mm offers versatile connectivity options. Its side hole mount and thru-hole termination method provide easy installation. The gold-plated phosphor bronze contacts and matte tin termination plating ensure excellent signal integrity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for harsh environments. With a compact size of 10.95mm in height and .325in in width, it's space-efficient. The full bellow contact type and straight orientation further enhance its performance. Trust the ECM15DRUS connector for seamless and durable PCB connections.