ECM15DRXH

Heilind Number:SULECM15DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DRXH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULECM15DRXH

Detailed Description

Introducing the ECM15DRXH PCB Connector, a high-performance solution engineered for reliability in demanding applications. Featuring a gender-specific Female design with two rows of contacts, this connector ensures secure and efficient board-to-board connectivity. With a clearance hole mount type and thru-hole termination method, installation is quick and hassle-free. The contact material, made of durable Phosphor Bronze with Gold plating, guarantees excellent conductivity and corrosion resistance. Operating at a maximum voltage of 950 VAC and an amperage of 5 A, it meets stringent performance standards. The 3.96mm pitch and Full Bellow contact type further enhance signal integrity. Designed for versatility, this connector offers straight orientation and 30 positions, making it ideal for various PCB applications. The connector's compact dimensions of 10.95mm height and .325-inch width, along with a tail length of 3.48mm, facilitate space-saving integration. With a wide operating temperature range of -65 to 125°C and termination plating in Matte Tin, it ensures dependable performance even in harsh environments. The ECM15DRXH is your go-to choice for high-reliability board-to-board connections.