ECM15DRXI

Heilind Number:SULECM15DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DRXI
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DRXI

Detailed Description

Introducing the ECM15DRXI, a high-performance female board-to-board PCB connector designed for precision applications. Crafted with PBT and Phosphor Bronze, this connector ensures robust connectivity with a current rating of 5A and a voltage capacity of 950VAC. Featuring two rows of 30 gold-plated contacts on a 3.96mm pitch, it guarantees reliable signal transmission. The Full Bellow contact type and Thru Hole termination method optimize signal integrity, while the -65 to 125°C operating temperature range makes it suitable for diverse environments. With a threaded mount type and a compact form factor of 10.95mm in height and 8.26mm in width, the ECM15DRXI offers easy installation in space-constrained setups. Ideal for demanding applications in aerospace, defense, and industrial sectors, this connector, with Matte Tin termination plating, ensures long-term durability and performance. Upgrade your PCB connections with the ECM15DRXI and experience seamless connectivity like never before.