ECM15DRXN

Heilind Number:SULECM15DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DRXN
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DRXN

Detailed Description

The ECM15DRXN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding industrial applications. With a compact, 2-row female design, it offers 30 positions for seamless connectivity. Constructed with PBT and Phosphor Bronze materials, and featuring gold-plated contacts, it ensures optimal conductivity and durability. The contact type, Full Bellow, guarantees secure mating with minimal signal loss. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950 VAC, this connector is suitable for harsh environments. Its through-hole termination method and matte tin plating make installation easy and efficient. RoHS compliant, it meets environmental standards. With a connector height of 10.95mm and a width of 8.26mm, it offers a space-saving solution without compromising performance. Trusted for its quality and reliability, the ECM15DRXN is ideal for critical electronic systems.