ECM15DRXS

Heilind Number:SULECM15DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DRXS
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DRXS

Detailed Description

Introducing SKU ECM15DRXS, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. This connector features a female gender with two rows, offering seamless connectivity in compact spaces. Crafted with PBT and Phosphor Bronze materials, it ensures durability and efficient signal transmission. With a contact plating of gold and termination plating of matte tin, it guarantees excellent conductivity and corrosion resistance. The 30 positions with a pitch of 3.96mm allow for secure connections, while the straight orientation and side hole mount type simplify installation. Operating flawlessly in a wide temperature range from -65 to 125°C, and with a voltage rating of 950 VAC, this connector is ideal for demanding applications in various industries. Trust in the ECM15DRXS for dependable and high-quality connectivity solutions.