ECM15DRYH

Heilind Number:SULECM15DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DRYH
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DRYH

Detailed Description

Introducing the ECM15DRYH, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and compact design, this connector features PBT and phosphor bronze construction, offering exceptional durability and reliability. The female gender, clearance hole mount type, and thru-hole termination method make installation a breeze. The contact material is made of phosphor bronze with gold plating, ensuring superior conductivity. With two rows of 30 positions each, this connector allows for efficient signal transmission. Operating at a voltage of 950 VAC and an operating temperature range of -65 to 125 °C, it is suitable for a wide range of environments. The full bellow contact type and straight orientation further enhance its performance. With a tail length of 10.8 mm and a connector height of 10.95 mm, it provides a secure and stable connection. The matte tin termination plating adds to its longevity. Ideal for use in aerospace, military, and other high-reliability applications, the ECM15DRYH is a top choice for professionals seeking quality and performance in their electronic connections.