ECM15DRYI-S13

Heilind Number:SULECM15DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DRYI-S13
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DRYI-S13

Detailed Description

Introducing the ECM15DRYI-S13, a high-performance board-to-board PCB connector designed for optimal data transmission in electronic systems. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity and signal integrity. With a current rating of 5A and a voltage capacity of 950VAC, it meets the demands of high-power applications. Its 30 positions and 2 rows allow for versatile connectivity options, while the threaded mount type and card extender termination method offer secure attachment. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design with a connector height of 10.95mm and width of 8.26mm makes it ideal for space-constrained installations. Trust the ECM15DRYIS13 for efficient and durable board-to-board connections in your electronic designs.