ECM15DRYN-S13

Heilind Number:SULECM15DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DRYN-S13
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DRYN-S13

Detailed Description

The ECM15DRYN-S13 connector offers high-performance board-to-board connectivity with durable construction and reliable contact. Featuring PBT and Phosphor Bronze materials, it ensures secure signal transmission in demanding environments. With an amperage rating of 5A and voltage capability of 950VAC, it is suitable for power and data applications. The female gender, dual-row design with 30 positions, and full bellow contact type guarantee a stable connection. Operating efficiently in a wide temperature range from -65 to 125°C, it is ideal for industrial use. The termination method using a card extender and matte tin plating on contact surfaces ensure easy installation and longevity. Compact in size with dimensions of 10.95mm in height and 8.26mm in width, it is space-efficient on PCBs. Perfect for high-reliability systems, this connector, also known by the acronym ECM15DRYNS13, is a versatile solution for connectivity needs.